CDBMS1200A-HF vs EFM104-T feature comparison

CDBMS1200A-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

EFM104-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY SUPER FAST RECOVERY
Breakdown Voltage-Min 200 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V 0.95 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 50 µA 5 µA
Reverse Test Voltage 200 V 200 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Reverse Recovery Time-Max 0.035 µs
Terminal Finish MATTE TIN

Compare CDBMS1200A-HF with alternatives

Compare EFM104-T with alternatives