CDA17FA122J03 vs CDA17FA122J01 feature comparison

CDA17FA122J03 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDA17FA122J01 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Tape and Reel or Ammo-Pack Tape and Reel or Ammo-Pack
Dielectric Material MICA MICA
Manufacturer Series CDA17 CDA17
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series CDA17 CDA17
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 5.1 mm
Base Number Matches 1 1

Compare CDA17FA122J03 with alternatives

Compare CDA17FA122J01 with alternatives