CD86273001 vs FLDWC0311-20-5 feature comparison

CD86273001 TE Connectivity

Buy Now Datasheet

FLDWC0311-20-5

Part not found

Search for FLDWC0311-20-5
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Diameter 1.58 mm
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Stranding 19X32
Wire Gauge 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1

Compare CD86273001 with alternatives