CD82C82 vs 5962-8406701RA feature comparison

CD82C82 Renesas Electronics Corporation

Buy Now Datasheet

5962-8406701RA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 4319.45 4319.65
CO2e (mg) 53129.238 53131.695
Category CO2 Kg 12.3 12.3
Logic IC Type BUS DRIVER BUS DRIVER
Base Number Matches 5 2
Compliance Temperature Grade Military: -55C to +125C
Family CMOS
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 300 pF
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 55 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 5962-8406701RA with alternatives