CD80C88
vs
CD80C88
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
CERDIP-40
DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
20
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
5 MHz
5 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-CDIP-T40
R-CDIP-T40
JESD-609 Code
e0
e0
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
2
2
Number of Serial I/Os
Number of Terminals
40
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Speed
5 MHz
5 MHz
Supply Current-Max
50 mA
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Compare CD80C88 with alternatives
Compare CD80C88 with alternatives