CD74LPT245CM vs PI74LPT245CSX feature comparison

CD74LPT245CM Harris Semiconductor

Buy Now Datasheet

PI74LPT245CSX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LPT LPT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 4.1 ns
Propagation Delay (tpd) 4.1 ns 4.92 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Length 12.8 mm
Seated Height-Max 2.65 mm
Width 7.5 mm

Compare CD74LPT245CM with alternatives

Compare PI74LPT245CSX with alternatives