CD74LPT16374AMT
vs
IDT74ALVC162245PAG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LPT
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-48
Pin Count
48
ECCN Code
EAR99
Date Of Intro
1997-12-01
Additional Feature
WITH DIRECTION CONTROL
Length
12.5 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Compare CD74LPT16374AMT with alternatives
Compare IDT74ALVC162245PAG with alternatives