CD74LCX16374SM
vs
74LVC16374ADL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NEXPERIA
Package Description
,
SSOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
6.5 ns
15.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Rohs Code
Yes
Date Of Intro
2017-02-01
kg CO2e/kg
12.3
Average Weight (mg)
860.05
CO2e (mg)
10578.615
Samacsys Description
74LVC16374ADL, Hexadecimal D Type Latch 3 State 1.2 → 3.6 V 48-Pin SSOP
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
603.1935
Category CO2 Kg
12.3
CO2
7419.28005
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
84
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1309-64-4, 7440-41-7
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e4
Length
15.875 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.8 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.635 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare CD74LCX16374SM with alternatives
Compare 74LVC16374ADL with alternatives