CD74HCT74M vs CD74HCT74MG4 feature comparison

CD74HCT74M Thomson Consumer Electronics

Buy Now Datasheet

CD74HCT74MG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz 16000000 Hz
Max I(ol) 0.004 A 0.004 A
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 14
Family HCT
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Bits 1
Output Polarity COMPLEMENTARY
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
fmax-Min 16 MHz

Compare CD74HCT74MG4 with alternatives