CD74HCT7046AMT
vs
CD-700-DAE-KDNN-24M7040000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
SMD-16
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
PHASE LOCKED LOOP
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G16
R-CQCC-N16
JESD-609 Code
e4
e4
Length
9.9 mm
7.49 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.25
LCC16,.2X.3,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
2.13 mm
Supply Current-Max (Isup)
0.16 mA
63 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
GOLD OVER NICKEL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.02 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
5.08 mm
Base Number Matches
1
3
Compare CD74HCT7046AMT with alternatives
Compare CD-700-DAE-KDNN-24M7040000 with alternatives