CD74HCT7046AM96G4 vs CD-700-DAE-KDNN-24M7040000 feature comparison

CD74HCT7046AM96G4 Texas Instruments

Buy Now Datasheet

CD-700-DAE-KDNN-24M7040000 Vectron International

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
parentfamilyid 890932
Ihs Manufacturer TEXAS INSTRUMENTS INC VECTRON INTERNATIONAL
Part Package Code SOIC
Package Description SOP, SOP16,.25 SMD-16
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 162.05
CO2e (mg) 1951.082
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V5.00
Analog IC - Other Type PHASE LOCKED LOOP PHASE LOCKED LOOP
JESD-30 Code R-PDSO-G16 R-CQCC-N16
JESD-609 Code e4 e4
Length 9.9 mm 7.49 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC16,.2X.3,40
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 2.13 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Gold (Au) - with Nickel (Ni) barrier
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.02 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 5.08 mm
Base Number Matches 1 3
Candidate List Date 2017-01-12
Supply Current-Max (Isup) 63 mA

Compare CD74HCT7046AM96G4 with alternatives