CD74HCT574EX vs SN74HCT574N-10 feature comparison

CD74HCT574EX Intersil Corporation

Buy Now Datasheet

SN74HCT574N-10 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.006 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 3 1
Additional Feature BROADSIDE VERSION OF 374
Family HCT
Length 24.325 mm
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 66 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare SN74HCT574N-10 with alternatives