CD74HCT573M vs TC74HCT573AFW-ELP feature comparison

CD74HCT573M Thomson Consumer Electronics

Buy Now Datasheet

TC74HCT573AFW-ELP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 7 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Additional Feature BROADSIDE VERSION OF 373
Family HCT
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 36 ns
Qualification Status Not Qualified
Seated Height-Max 2.7 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare TC74HCT573AFW-ELP with alternatives