CD74HCT4515EN
vs
TC74VHC238FS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
DIP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24
LSSOP, SSOP16,.25
Pin Count
24
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADDRESS LATCHES
Family
HCT
AHC/VHC
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
R-PDIP-T24
R-PDSO-G16
JESD-609 Code
e4
Length
31.64 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
LSSOP
Package Equivalence Code
DIP24,.3
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
69 ns
11.5 ns
Propagation Delay (tpd)
69 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
2
2
Max I(ol)
0.008 A
Compare CD74HCT4515EN with alternatives
Compare TC74VHC238FS with alternatives