CD74HCT4060E
vs
74HCT4020N,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
NXP SEMICONDUCTORS
Package Description
DIP-16
0.300 INCH, PLASTIC, SOT38-4, DIP-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
17000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
83 ns
54 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Base Number Matches
7
1
Part Package Code
DIP
Pin Count
16
Manufacturer Package Code
SOT38-4
Factory Lead Time
4 Weeks
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Length
19.025 mm
Packing Method
TUBE
Seated Height-Max
4.2 mm
Width
7.62 mm
fmax-Min
17 MHz
Compare CD74HCT4060E with alternatives
Compare 74HCT4020N,652 with alternatives
74HCT4020N,652 vs 5962-8977101EX
74HCT4020N,652 vs 5962-8945801EX
74HCT4020N,652 vs CD54HCT4020F/3A
74HCT4020N,652 vs 5962-8945801EA
74HCT4020N,652 vs 74HCT4060N,652
74HCT4020N,652 vs 74HCT4060N
74HCT4020N,652 vs CD54HCT4060F
74HCT4020N,652 vs 74HCT4020NB
74HCT4020N,652 vs 5962-8977101EA