CD74HCT4051MTG4
vs
74HC4051D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
2
2
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
87 ns
Switch-on Time-Max
104 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare CD74HCT4051MTG4 with alternatives
Compare 74HC4051D,653 with alternatives
74HC4051D,653 vs MC74HC4051D
74HC4051D,653 vs 74HC4051D,652
74HC4051D,653 vs 935173810112
74HC4051D,653 vs MC74HC4051DR2
74HC4051D,653 vs 935173810118
74HC4051D,653 vs MC74HC4051AD
74HC4051D,653 vs 74HC4051D
74HC4051D,653 vs 74HC4051BQ,115
74HC4051D,653 vs 74HC4051BQ