CD74HCT4051MTG4
vs
74HC4051D,652
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOP
|
Package Description |
|
SOP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT109-1
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Additional Feature |
|
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
Analog IC - Other Type |
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
9 Ω
|
On-state Resistance-Max (Ron) |
|
180 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
10 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
87 ns
|
Switch-on Time-Max |
|
104 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare CD74HCT4051MTG4 with alternatives
Compare 74HC4051D,652 with alternatives