CD74HCT4051M
vs
CD74HC4051M96E4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Number of Channels
8
1
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
270 Ω
270 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Surface Mount
YES
YES
Switch-on Time-Max
55 ns
340 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
200 MHz
Input Voltage-Max
6 V
Input Voltage-Min
Length
9.9 mm
Moisture Sensitivity Level
1
Off-state Isolation-Nom
73 dB
On-state Resistance Match-Nom
10 Ω
Output
COMMON OUTPUT
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Switch-off Time-Max
340 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare CD74HCT4051M with alternatives
Compare CD74HC4051M96E4 with alternatives