CD74HCT373M
vs
MM74HCT373WMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
53 ns
44 ns
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
20
HTS Code
8542.39.00.01
Length
12.8 mm
Load Capacitance (CL)
50 pF
Package Code
SOP
Seated Height-Max
2.65 mm
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare CD74HCT373M with alternatives
Compare MM74HCT373WMX with alternatives