CD74HCT240M
vs
DV74HCT240AD
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
AVG SEMICONDUCTORS
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
33 ns
|
30 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
7
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
VOH SPECIFIED @ VCC=5.5V
|
Length |
|
12.8 mm
|
Load Capacitance (CL) |
|
50 pF
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare CD74HCT240M with alternatives
Compare DV74HCT240AD with alternatives