CD74HCT153M vs CD74HCT153MTG4 feature comparison

CD74HCT153M Thomson Consumer Electronics

Buy Now Datasheet

CD74HCT153MTG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Family HCT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 51 ns
Propagation Delay (tpd) 51 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD74HCT153MTG4 with alternatives