CD74HCT138M96 vs M74HCT138RM13TR feature comparison

CD74HCT138M96 Rochester Electronics LLC

Buy Now Datasheet

M74HCT138RM13TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC STMICROELECTRONICS
Package Description , SOP-16
Reach Compliance Code unknown unknown
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type OTHER DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 53 ns 45 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Package Code SOP
Package Equivalence Code SOP16,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 45 ns
Seated Height-Max 1.75 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare M74HCT138RM13TR with alternatives