CD74HCT132MT vs M74HCT132M1R feature comparison

CD74HCT132MT Texas Instruments

Buy Now Datasheet

M74HCT132M1R STMicroelectronics

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC STMICROELECTRONICS
SOIC SOIC
SOIC-14 SOP-14
14 14
compliant not_compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments STMicroelectronics
HCT HCT
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TUBE
260
0.04 mA
50 ns 45 ns
50 ns 45 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
1 1

Compare CD74HCT132MT with alternatives

Compare M74HCT132M1R with alternatives