CD74HCT132MG4 vs CD74HCT132M96 feature comparison

CD74HCT132MG4 Texas Instruments

Buy Now Datasheet

CD74HCT132M96 Intersil Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC INTERSIL CORP
SOIC
SOP, SOP14,.25
14
compliant not_compliant
8542.39.00.01 8542.39.00.01
HCT
R-PDSO-G14 R-PDSO-G14
e4 e0
8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1
4
2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TR
260
50 ns 50 ns
50 ns
Not Qualified Not Qualified
YES YES
1.75 mm
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm
1 5

Compare CD74HCT132MG4 with alternatives

Compare CD74HCT132M96 with alternatives