CD74HCT132M96G4 vs 74HCT132D-Q100 feature comparison

CD74HCT132M96G4 Texas Instruments

Buy Now Datasheet

74HCT132D-Q100 Nexperia

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC NEXPERIA
SOIC
SOP, SOP14,.25 ,
14
compliant compliant
8542.39.00.01 8542.39.00.01
HCT
R-PDSO-G14
e4 e4
8.65 mm
50 pF
NAND GATE NAND GATE
0.004 A
1 1
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TR
260 260
50 ns
50 ns
Not Qualified
YES
1.75 mm
5.5 V
4.5 V
5 V
YES
CMOS
MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
GULL WING
1.27 mm
DUAL
30 30
3.9 mm
1 2
2017-02-01
AEC-Q100

Compare CD74HCT132M96G4 with alternatives

Compare 74HCT132D-Q100 with alternatives