CD74HCT132EE4 vs SNJ54HCT00J-00 feature comparison

CD74HCT132EE4 Texas Instruments

Buy Now Datasheet

SNJ54HCT00J-00 Texas Instruments

Buy Now Datasheet
Yes
Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3 DIP,
14
compliant unknown
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HCT
R-PDIP-T14 R-GDIP-T14
e4
19.305 mm 19.56 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
0.04 mA
50 ns
50 ns 30 ns
Not Qualified Not Qualified
YES
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare CD74HCT132EE4 with alternatives

Compare SNJ54HCT00J-00 with alternatives