CD74HCT04MTE4 vs 74HCT04D,652 feature comparison

CD74HCT04MTE4 Texas Instruments

Buy Now Datasheet

74HCT04D,652 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT108-1
ECCN Code EAR99
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia

Compare CD74HCT04MTE4 with alternatives

Compare 74HCT04D,652 with alternatives