CD74HCT00M96G4 vs MC74HC00AD feature comparison

CD74HCT00M96G4 Texas Instruments

Buy Now Datasheet

MC74HC00AD Rochester Electronics LLC

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
SOIC SOIC
SOIC-14 SOIC-14
14 14
compliant unknown
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e0
8.65 mm 8.65 mm
50 pF
NAND GATE NAND GATE
0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260
0.04 mA
30 ns
30 ns 110 ns
Not Qualified Not Qualified
NO
1.75 mm 1.75 mm
5.5 V 6 V
4.5 V 2 V
5 V 3 V
YES YES
CMOS CMOS
MILITARY MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
1 7

Compare CD74HCT00M96G4 with alternatives

Compare MC74HC00AD with alternatives