CD74HCT00EE4 vs M54HCT00F1R feature comparison

CD74HCT00EE4 Texas Instruments

Buy Now Datasheet

M54HCT00F1R STMicroelectronics

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC STMICROELECTRONICS
DIP DIP
DIP, DIP14,.3 DIP, DIP14,.3
14 14
compliant not_compliant
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HCT
R-PDIP-T14 R-GDIP-T14
e4 e0
19.305 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
30 ns 29 ns
30 ns 29 ns
Not Qualified Not Qualified
NO NO
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare CD74HCT00EE4 with alternatives

Compare M54HCT00F1R with alternatives