CD74HC85PW vs IDT39C60-1CB feature comparison

CD74HC85PW Texas Instruments

Buy Now Datasheet

IDT39C60-1CB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP DIP
Package Description GREEN, PLASTIC, TSSOP-16 DIP, DIP48,.6
Pin Count 16 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB BUILT IN DIAGNOSTICS; BYTE CONTROL
Family HC CMOS
JESD-30 Code R-PDSO-G16 R-CDIP-T48
JESD-609 Code e4 e0
Length 5 mm 60.96 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MAGNITUDE COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 4 16
Number of Functions 1 1
Number of Terminals 16 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 42 ns
Propagation Delay (tpd) 295 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.826 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 15.24 mm
Base Number Matches 9 1
Pbfree Code No
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B

Compare CD74HC85PW with alternatives

Compare IDT39C60-1CB with alternatives