CD74HC75E vs SN54H102J-00 feature comparison

CD74HC75E General Electric Solid State

Buy Now Datasheet

SN54H102J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12 12
Average Weight (mg) 1187.4 1630.6
CO2e (mg) 14248.8 19567.201
Category CO2 Kg 12 12
Base Number Matches 7 1
Package Description DIP,
Compliance Temperature Grade Military: -55C to +125C
Additional Feature 3-IN AND GATED J/K INPUTS
Family TTL/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 25 pF
Logic IC Type J-K FLIP-FLOP
Number of Bits 2
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 40 MHz

Compare SN54H102J-00 with alternatives