CD74HC652H
vs
74GTLP2034DGGRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
DIE,
TSSOP, TSSOP48,.3,20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
HC/UH
GTLP
JESD-30 Code
X-XUUC-N24
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
OPEN-DRAIN/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
TSSOP
Package Equivalence Code
DIE OR CHIP
TSSOP48,.3,20
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
55 ns
8.6 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
3.45 V
Supply Voltage-Min (Vsup)
2 V
3.15 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
48
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Length
12.5 mm
Max I(ol)
0.1 A
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
7.1 ns
Seated Height-Max
1.2 mm
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Compare CD74HC652H with alternatives
Compare 74GTLP2034DGGRE4 with alternatives