CD74HC597EE4 vs MC74HC597ADT feature comparison

CD74HC597EE4 Texas Instruments

Buy Now Datasheet

MC74HC597ADT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP TSSOP
Package Description DIP-16 TSSOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e0
Length 19.305 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.0052 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 265 ns 240 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 4.4 mm
fmax-Min 24 MHz 25 MHz
Base Number Matches 1 2

Compare CD74HC597EE4 with alternatives

Compare MC74HC597ADT with alternatives