CD74HC595MTE4 vs DV74HC595D feature comparison

CD74HC595MTE4 Texas Instruments

Buy Now Datasheet

DV74HC595D avg Semiconductors

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
SOIC SOIC
SOP, SOP16,.25 SOP,
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
RIGHT RIGHT
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e4
9.9 mm 9.9 mm
SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
25000000 Hz
1
8 8
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
240 ns 315 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
3.9 mm 3.9 mm
25 MHz 20 MHz
1 1
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
50 pF

Compare CD74HC595MTE4 with alternatives

Compare DV74HC595D with alternatives