CD74HC573E vs MM74HC573N feature comparison

CD74HC573E RCA

Buy Now Datasheet

MM74HC573N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer RCA SOLID STATE ROCHESTER ELECTRONICS LLC
Package Description DIP-20 0.300 INCH, PLASTIC, MS-001, DIP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 44 ns
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 7 5
Pbfree Code No
Part Package Code DIP
Pin Count 20
Family HC/UH
Length 26.075 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Ports 2
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 194 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare MM74HC573N with alternatives