CD74HC4538MTG4 vs M74HC423M1 feature comparison

CD74HC4538MTG4 Texas Instruments

Buy Now Datasheet

M74HC423M1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 9.9 mm 9.9 mm
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level 1
Number of Data/Clock Inputs 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 375 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Additional Feature RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 118NS @ REXT = 1K OHM & CEXT = 0
Load Capacitance (CL) 50 pF

Compare CD74HC4538MTG4 with alternatives

Compare M74HC423M1 with alternatives