CD74HC4514EN vs 5962R9668104VJX feature comparison

CD74HC4514EN Thomson Consumer Electronics

Buy Now Datasheet

5962R9668104VJX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS INTERSIL CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
Family 4000/14000/40000
Input Conditioning LATCHED
JESD-30 Code R-CDIP-T24
JESD-609 Code e4
Logic IC Type 4-LINE TO 16-LINE DECODER
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 1310 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Dose 100k Rad(Si) V

Compare CD74HC4514EN with alternatives

Compare 5962R9668104VJX with alternatives