CD74HC4351M96E4 vs 74HC4351DB-T feature comparison

CD74HC4351M96E4 Texas Instruments

Buy Now Datasheet

74HC4351DB-T Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC
Package Description SOP, SOP20,.4 ,
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 20
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 240 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 375 ns
Switch-on Time-Max 450 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 2
Date Of Intro 2017-02-01

Compare CD74HC4351M96E4 with alternatives

Compare 74HC4351DB-T with alternatives