CD74HC4351M96 vs 74HC4351DB-T feature comparison

CD74HC4351M96 RCA

Buy Now Datasheet

74HC4351DB-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RCA SOLID STATE NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 624.9 230.25
CO2e (mg) 7523.796 2772.21
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 20
On-state Resistance-Max (Ron) 225 Ω 160 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Surface Mount YES YES
Switch-on Time-Max 300 ns 51 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
parentfamilyid 1074754
Part Package Code SSOP
Package Description SSOP,
Pin Count 20
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Length 7.2 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup)
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 8 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 6 V
Switch-off Time-Max 47 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare 74HC4351DB-T with alternatives