CD74HC4316M96
vs
CD74HC4316M96E4
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
SOP, SOP16,.25
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance-Max (Ron)
270 Ω
170 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Nom (Vsup)
6 V
4.5 V
Surface Mount
YES
YES
Switch-on Time-Max
205 ns
34 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Additional Feature
ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY
Length
9.9 mm
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Off-state Isolation-Nom
62 dB
On-state Resistance Match-Nom
5 Ω
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Switch-off Time-Max
34 ns
Width
3.9 mm
Compare CD74HC4316M96E4 with alternatives