CD74HC4067M96
vs
CD74HC4067ME4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RCA SOLID STATE
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
24
24
On-state Resistance-Max (Ron)
225 Ω
180 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.025 A
0.025 A
Surface Mount
YES
YES
Switch-on Time-Max
60 ns
60 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Samacsys Manufacturer
Texas Instruments
Length
15.4 mm
Moisture Sensitivity Level
1
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
10 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Switch-off Time-Max
58 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare CD74HC4067ME4 with alternatives