CD74HC4066M96 vs CD74HC4066MT feature comparison

CD74HC4066M96 Intersil Corporation

Buy Now Datasheet

CD74HC4066MT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Normal Position NO NO
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance-Max (Ron) 142 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switch-on Time-Max 20 ns 30 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 200 MHz
Input Voltage-Max 10 V
Input Voltage-Min 2 V
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Channels 4
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 1 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Switch-off Time-Max 45 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare CD74HC4066M96 with alternatives

Compare CD74HC4066MT with alternatives