CD74HC4059M96E4
vs
DM74LS461J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PROGRAMMABLE TO DIVIDE INPUT BY 3-15999
TCO OUTPUT; COUNT ENABLE INPUT
Count Direction
DOWN
UP
Family
HC/UH
LS
JESD-30 Code
R-PDSO-G24
R-GDIP-T24
JESD-609 Code
e4
e0
Length
15.4 mm
Load/Preset Input
YES
YES
Logic IC Type
DIVIDE BY N COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
18000000 Hz
12500000 Hz
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
300 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.715 mm
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
7.62 mm
fmax-Min
21 MHz
12.5 MHz
Base Number Matches
1
3
Load Capacitance (CL)
50 pF
Number of Bits
8
Output Characteristics
3-STATE
Power Supply Current-Max (ICC)
180 mA
Compare CD74HC4059M96E4 with alternatives
Compare DM74LS461J with alternatives