CD74HC4053MTE4
vs
MC74HC4053DR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
0.150 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-6 V
Number of Channels
2
1
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
64 dB
40 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
130 Ω
140 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
0.16 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
6 V
Surface Mount
YES
YES
Switch-off Time-Max
29 ns
15 ns
Switch-on Time-Max
31 ns
15 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
4
Compare CD74HC4053MTE4 with alternatives