CD74HC4051PWTG4
vs
NJU4052BD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
2
|
Analog IC - Other Type |
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
|
R-PDIP-T16
|
JESD-609 Code |
|
e6
|
Length |
|
19 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Channels |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
5 Ω
|
On-state Resistance-Max (Ron) |
|
160 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.7 mm
|
Signal Current-Max |
|
0.01 A
|
Supply Current-Max (Isup) |
|
5 mA
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Switch-off Time-Max |
|
20 ns
|
Switch-on Time-Max |
|
20 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare NJU4052BD with alternatives