CD74HC4046AE vs MC74HC4046AN feature comparison

CD74HC4046AE Rochester Electronics LLC

Buy Now Datasheet

MC74HC4046AN Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description DIP-16 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PHASE LOCKED LOOP PHASE LOCKED LOOP
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 7 5
Rohs Code No
Additional Feature WITH THREE PHASE COMPARATORS
JESD-609 Code e0
Length 19.175 mm
Package Code DIP
Package Equivalence Code DIP16,.3
Seated Height-Max 4.44 mm
Supply Current-Max (Isup) 50 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD74HC4046AE with alternatives