CD74HC4017PWRG4 vs CD74HC4017PWRE4 feature comparison

CD74HC4017PWRG4 Texas Instruments

Buy Now Datasheet

CD74HC4017PWRE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
16 16
compliant compliant
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK
UP UP
HC/UH HC/UH
R-PDSO-G16 R-PDSO-G16
e4 e4
5 mm 5 mm
50 pF 50 pF
YES
RING COUNTER RING COUNTER
20000000 Hz 20000000 Hz
0.004 A 0.0052 A
SYNCHRONOUS SYNCHRONOUS
1 1
10 10
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25 TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
345 ns 345 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
POSITIVE EDGE POSITIVE EDGE
4.4 mm 4.4 mm
23 MHz 23 MHz
1 1
Yes
0.08 mA
54 ns

Compare CD74HC4017PWRG4 with alternatives

Compare CD74HC4017PWRE4 with alternatives