CD74HC4015M
vs
HEF4015BTD-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
HC/UH
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
16
16
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Supply Voltage-Max (Vsup)
6 V
15 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Additional Feature
INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER
Length
9.9 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Propagation Delay (tpd)
260 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Technology
CMOS
Temperature Grade
INDUSTRIAL
Width
3.9 mm
fmax-Min
7 MHz
Compare CD74HC4015M with alternatives
Compare HEF4015BTD-T with alternatives