CD74HC240ME4
vs
SN74HC240DWRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO ACTIVE-LOW OUTPUT ENABLES
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
150 ns
190 ns
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
20
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
25 ns
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare CD74HC240ME4 with alternatives
Compare SN74HC240DWRG4 with alternatives