CD74HC237MT vs HD74LS48RP feature comparison

CD74HC237MT Texas Instruments

Buy Now Datasheet

HD74LS48RP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP14,.25
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADDRESS LATCHES; 3 ENABLE INPUTS
Family HC/UH LS
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4
Length 9.9 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 240 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.95 mm
Base Number Matches 3 1

Compare CD74HC237MT with alternatives

Compare HD74LS48RP with alternatives